500638-0807
2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 8 Circuits
Enhance the secure positioning of your RJ connectors with our MicroClasp Terminal Position Assurance component. Designed for reliable connections, this brown-colored accessory offers peace of mind with its eight contacts, one-row configuration. Crafted from durable polyester and featuring a polarized design for easy mating, it ensures optimal performance in a wide operating temperature range from -25 to 85°C. Compliant with RoHS standards, it's packaged conveniently in a bag, ready for integration into your setup. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 500638-0807 |
Color: | Brown |
Series: | 500638 - MicroClasp |
Connector Type: | MicroClasp |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
Part Aliases: | 5006380807 |
SKU: | MOL500638-0807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
12/17/2021 | 511142 - Change Supplier. due to supply constraints moles will be adding a second resin supplier to keep up with demand. so parts will be made either by current suppliers material or the alternative supplier resin. |
Download |