500638-1407

2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 14 Circuits

Enhance the security and reliability of your connections with our MicroClasp Terminal Position Assurance in Brown. Featuring 14 contacts in a single row, this component ensures seamless integration in a variety of applications. Constructed from durable polyester, it guarantees long-lasting performance even in challenging environments. With a wide operating temperature range of -25 to 85 °C, it's suitable for diverse settings. Engineered for convenience, it is polarized to mate effortlessly, while its RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient bag, it's easy to store and transport. Perfect for RJ connector accessories, it's a must-have for any connectivity setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 500638-1407
Color: Brown
Series: 500638 - MicroClasp
Connector Type: MicroClasp
Number of Contacts: 14
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -25 - 85 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Part Aliases: 5006381407
SKU: MOL500638-1407

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2023 513754 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download