500638-0907

2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 9 Circuits

Part Aliases: Molex 5006380907  
Enhance the security and reliability of your connectivity with our MicroClasp Terminal Position Assurance accessory. Designed for seamless integration with MicroClasp connectors, this component ensures a sturdy and foolproof connection in demanding applications. Constructed from durable polyester, it guarantees long-lasting performance. With a total of 9 contacts in a single row, it offers ample connectivity options. Engineered for precision, it features a polarized design for easy mating. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for RJ connector setups, this accessory is essential for maintaining optimal signal integrity in Ethernet and fiber optic networks. Each unit is conveniently packaged in a bag for efficient handling. Operating within a wide temperature range, it is suitable for diverse industrial environments. Trust in this accessory for secure and efficient connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500638-0907
Color:Brown
Series:500638 - MicroClasp
Connector Type:MicroClasp
Number of Contacts:9
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Packaging:Bag
Number of Contacts Loaded:9
Polarized to Mate:Yes
Part Aliases:5006380907
SKU:MOL500638-0907

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/29/2024513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download