500638-1807

2.00mm Pitch MicroClasp, Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 18 Circuits

Enhance the security and reliability of your connectivity with our MicroClasp Terminal Position Assurance in a sleek brown hue. This essential component, part of our 500638 series, guarantees a snug fit for all 18 contacts in a single row, ensuring optimal performance. Crafted from durable polyester and designed for MicroClasp connectors, it offers peace of mind in any networking setup. With RoHS compliance and a polarized mating feature, it prioritizes both environmental responsibility and ease of use. Each unit is conveniently packaged in a bag for effortless organization. Elevate your RJ connector system with this essential accessory, perfect for Ethernet and fiber optic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 500638-1807
Color: Brown
Series: 500638 - MicroClasp
Connector Type: MicroClasp
Number of Contacts: 18
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Part Aliases: 5006381807
SKU: MOL500638-1807

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/29/2024 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download