500638-1207
2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 12 Circuits
Enhance the security and reliability of your connectivity with our MicroClasp Terminal Position Assurance kit. Designed for seamless integration, this brown polyester component ensures a secure fit for up to 12 contacts in a single row. Engineered for durability, it operates effectively in temperatures ranging from -25 to 85°C, making it ideal for a variety of environments. With its polarized mating feature and RoHS compliance, you can trust in its quality and performance. Each kit comes conveniently packaged in a bag for easy storage and organization, offering a hassle-free solution for all your RJ connector needs. Elevate your connectivity experience with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 500638-1207 |
Color: | Brown |
Series: | 500638 - MicroClasp |
Connector Type: | MicroClasp |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
Part Aliases: | 5006381207 |
SKU: | MOL500638-1207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |