501330-0500
1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 5 Circuits
Enhance your connectivity with our Pico-Clasp 501330 series, featuring a 1 A amperage capacity and a compact 1 mm pitch. Crafted with durable nylon housing, this white receptacle connector boasts five gold-plated contacts for reliable signal transmission. Designed for wire-to-board applications, it is UL certified and RoHS compliant, ensuring quality and environmental responsibility. With a wide operating temperature range of -40 to 105 °C, it offers versatility in various environments. Its polarized design and secure locking mechanism guarantee a secure connection, while its single-row configuration makes it efficient for space-saving installations. Elevate your connectivity solutions with this essential component for electronics and technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501330-0500 |
Color: | White |
Series: | 501330 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 1 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 5013300500 |
SKU: | MOL501330-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/16/2023 | 513991 - Capacity change or tool replacement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0 W/B HSG from Japan to Molex Vietnam production facility. This transfer was covered by PCN511288. However, the existing molde die is very old so we do not move this mold die to Vietnam. There fore new mold die for 2ckt to 10ckt was decided to fabricate for mass production in Vietnam. |
Download |
09/30/2022 | 511288 - Equipment Transfer, Production Transfer or Rearrangement.To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 1.0 W/B REC HSG lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |