504052-0098

1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 24-28

Part Aliases: Molex 5040520098  
The Pico-Lock 504052 series, a versatile solution for your connectivity needs. With a maximum amperage of 3A and a voltage rating of 150V, these female connectors are designed for both signal and power applications. Featuring a durable construction with copper alloy contacts plated in gold over nickel, they ensure reliable performance over 30 mating cycles. Compatible with wire sizes ranging from 24 to 28 AWG and insulation diameters of .8 to 1.15mm, these connectors are suitable for various wire-to-wire and wire-to-board setups. Rest assured, they are also RoHS compliant, making them environmentally friendly. Upgrade your connectivity with the Pico-Lock series, where quality meets efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504052-0098
Series:504052 - Pico-Lock
Amperage:3 A
Connector Type:Pico-Lock
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Voltage:150 V
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold over Nickel
Mating Cycles:30
Wire Size:24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board, Wire to Wire
Wire Insulation Diameter:.8 - 1.15 mm
Part Aliases:5040520098
SKU:MOL504052-0098

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2022512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification.Download