504051-0801

1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits

Part Aliases: Molex 5040510801   Molex NT501-6871  
Easily connect wires with our Black Pico-Lock Connector, perfect for various applications. With an amperage of 2A and featuring a receptacle gender, this connector ensures a secure and reliable connection. It boasts 8 contacts in a single row, with a 1.5mm pitch for efficient connectivity. Crafted from High Temperature Thermoplastic, it guarantees durability even in harsh environments, operating smoothly between -40 to 105°C. Designed for easy mating, it's polarized for correct alignment. With a locking mechanism, it offers added security. RoHS compliant, it meets environmental standards. Ideal for Wire to Board connections, this Pico-Lock Connector is a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504051-0801
Color:Black
Series:504051
Amperage:2 A
Connector Type:Pico-Lock
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:1.5 mm
Material:High Temperature Thermoplastic
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Pico-Lock
Part Aliases:5040510801 NT501-6871
SKU:MOL504051-0801

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2020508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia.
Download