15-06-0060

Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 6 Circuits

Part Aliases: Molex 0015060060   Molex 42474-0611  
Efficiently power your connections with our Mini-Fit BMI Receptacle Housing. Featuring a 4.20mm pitch and a dual-row design with panel mount ears, this housing ensures secure and stable attachment. Crafted from PA Polyamide Nylon 6/6 with UL 94V-2 certification, it guarantees both durability and safety. With six circuits, it's perfect for various power applications. Its natural color blends seamlessly, while its operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Designed for wire-to-wire and wire-to-board connectivity, it offers versatility. RoHS compliant and holding UL and CSA agency certifications, this Mini-Fit BMI housing is a trusted choice for your electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-06-0060
Color:Natural
Series:42474 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0015060060 42474-0611
SKU:MOL15-06-0060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/18/2025515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
01/19/2015GCM 10653987 - Supplier Change.Download