Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501645-1250 |
Part Aliases: | 5016451250 |
SKU: | MOL501645-1250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
11/30/2022 | 512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |