502380-0700
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 7 Circuits, White
Enhance connectivity with our CLIK-Mate plug, crafted for seamless signal transmission. Featuring seven contacts in a single row, this connector ensures efficient data transfer. With a pitch of 1.25mm and a rugged polyester housing, it offers durability in diverse operating environments. Engineered for optimal performance, it is polarized for easy mating, with a secure locking mechanism. RoHS compliant and designed for wire-to-board applications, it guarantees reliability. Suitable for a temperature range of -40 to 105°C, it is a versatile solution for your connectivity needs. Whether for industrial or commercial use, the CLIK-Mate plug is the perfect choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502380-0700 |
Color: | White |
Series: | 502380 |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023800700 |
SKU: | MOL502380-0700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |