502380-1400
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 14 Circuits, White
Introducing the CLIK-Mate 502380 series, a sleek and efficient solution for your connectivity needs. Featuring a gender-specific plug with 14 contacts, this connector ensures seamless signal transmission. Constructed with durable polyester housing and keying for secure attachment, it offers reliability in diverse applications. With a pitch of 1.25mm and operating temperature range of -40 to 105°C, it's suitable for various environments. RoHS compliant and polarized for easy mating, it guarantees both performance and peace of mind. Perfect for wire-to-board connections, this CLIK-Mate connector is a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502380-1400 |
Color: | White |
Series: | 502380 |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023801400 |
SKU: | MOL502380-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |