502380-0900

1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 9 Circuits, White

Enhance your connectivity with the CLIK-Mate Plug, designed for seamless signal transmission in electronic circuits. Constructed with durable polyester housing and featuring nine contacts in a single row, this connector ensures reliable performance. With a pitch of 1.25mm and a current rating of 1A, it meets the demands of various applications. The keying feature and polarized mating provide secure connections, while the operating temperature range of -40 to 105°C guarantees functionality in diverse environments. RoHS compliant and boasting a lock-to-mating part, this connector offers both performance and peace of mind. Upgrade your wire-to-board setups with the CLIK-Mate for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502380-0900
Color: White
Series: 502380
Amperage: 1 A
Connector Type: CLIK-Mate
Gender: Plug
Housing Material: Polyester
Number of Contacts: 9
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: CLIK-Mate
Part Aliases: 5023800900
SKU: MOL502380-0900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: