502380-1100
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 11 Circuits, White
Enhance your connectivity with the CLIK-Mate 502380 series, featuring a sleek white design. This plug connector boasts 11 contacts, ideal for signal transmission with a 1 A amperage. Crafted from durable polyester, it ensures reliable performance in temperatures ranging from -40 to 105°C. With a 1.25 mm pitch and keying feature for easy assembly, this connector is essential for wire-to-board applications. RoHS compliant and designed for polarization, it guarantees both environmental friendliness and secure mating. Upgrade your setup with the CLIK-Mate, the perfect solution for efficient and dependable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502380-1100 |
Color: | White |
Series: | 502380 |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023801100 |
SKU: | MOL502380-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |