502380-1300

1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 13 Circuits, White

Enhance connectivity with our White CLIK-Mate Plug, designed for seamless integration in wire-to-board applications. With a compact 1.25mm pitch and 13 contacts in a single row, this connector ensures efficient signal transmission. Crafted from durable polyester, it guarantees reliable performance in diverse environments, with an operating temperature range of -40 to 105°C. Featuring keying for easy mating, it offers secure and polarized connection. RoHS compliant and meticulously engineered, this connector is a high-quality solution for your pin and socket housing needs. Each unit is meticulously packaged in a convenient bag, ready for use in your projects. Elevate your connectivity experience with the CLIK-Mate Plug.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502380-1300
Color: White
Series: 502380
Amperage: 1 A
Connector Type: CLIK-Mate
Gender: Plug
Housing Material: Polyester
Number of Contacts: 13
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: CLIK-Mate
Part Aliases: 5023801300
SKU: MOL502380-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: