503159-0210
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, without Peg, 2 Circuits
Enhance your PCB connectivity with our CLIK-Mate connector in a sophisticated beige hue. Designed for seamless integration, this component boasts a 1.5mm pitch and features two contacts in a single row for efficient signal transmission. With a durable copper alloy construction and tin plating, it ensures reliable performance even in extreme temperatures ranging from -40°C to 105°C. The vertical orientation and keying mechanism provide easy and secure mating, while the tray packaging offers convenience during assembly. RoHS compliant and boasting a 2A amperage rating, it's ideal for various circuit applications. Elevate your electronics with the CLIK-Mate PCB Socket Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503159-0210 |
Color: | Beige |
Series: | 503159 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031590210 |
SKU: | MOL503159-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color |
Download |