503159-1000

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, with Peg, 10 Circuits

Elevate your PCB connectivity with our CLIK-Mate series 503159 Beige Connector. Designed for reliable signal transmission, this through-hole receptacle boasts 10 contacts in a single row, perfect for your wire-to-board applications. With a pitch of 1.5mm and a maximum operating temperature of 105°C, it offers exceptional performance in varied environments. Featuring copper alloy contacts with tin plating, it ensures efficient power delivery at up to 100V and 2A. The vertical orientation, keying, and polarized design guarantee secure mating, while the tray packaging and ROHS compliance underscore our commitment to quality and sustainability. Whether for industrial or electronic projects, the CLIK-Mate Connector is the ideal choice for seamless and durable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503159-1000
Color: Beige
Series: 503159 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 10
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.5 mm, 2 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031591000
SKU: MOL503159-1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/10/2022 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color
Download