503159-0800

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, with Peg, 8 Circuits

Enhance your connectivity with our CLIK-Mate wire-to-board PCB socket receptacles. Designed for seamless integration, these beige connectors feature 8 contacts in a single row, ensuring reliable signal transmission. With a low-profile vertical orientation and through-hole mount, they offer easy installation on PCBs. Crafted from durable copper alloy with tin plating, they guarantee excellent conductivity. Operating efficiently in a wide temperature range from -40°C to 105°C, these connectors are ideal for various applications. RoHS compliant and featuring keying and polarization for secure mating, they offer peace of mind in your designs. Trust in the quality and performance of our CLIK-Mate connectors for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503159-0800
Color: Beige
Series: 503159 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 8
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.37 mm, 1.8 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031590800
SKU: MOL503159-0800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/10/2022 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color
Download