503159-1400

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, with Peg, 14 Circuits

Enhance your connectivity with the CLIK-Mate Beige PCB Socket Receptacle. This indispensable component, part of the 503159 series, ensures reliable signal transmission with its 14 gold-plated contacts. Designed for vertical orientation and easy through-hole mounting, it guarantees secure attachment to your PCB. With a pitch of 1.5mm and voltage rating of 100V, it meets the most demanding circuit requirements. Operating efficiently in temperatures ranging from -40°C to 105°C, it's a versatile solution for various applications. Featuring keying and polarization for error-free mating, it offers peace of mind in assembly. RoHS compliant and boasting a high mating cycle of 30, this receptacle is a durable and eco-friendly choice for your projects. Elevate your connectivity game with the CLIK-Mate.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503159-1400
Color: Beige
Series: 503159 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 14
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.5 mm, 2 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031591400
SKU: MOL503159-1400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/10/2022 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color
Download
08/23/2021 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation.
Download