503159-1410

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, without Peg, 14 Circuits

Enhance your connectivity with our CLIK-Mate Beige PCB Socket Receptacle. Designed for seamless wire-to-board connections, this connector boasts 14 contacts in a single row, with a 1.5mm pitch for precise mating. With a 2A amperage and 100V voltage rating, it's suitable for signal applications, operating reliably in temperatures ranging from -40°C to 105°C. Featuring copper alloy contacts with tin plating, it ensures optimal conductivity and durability. Its vertical orientation, keying, and polarized design facilitate easy and secure installations, with a mating cycle of 30. RoHS compliant and meticulously crafted, it's an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503159-1410
Color: Beige
Series: 503159 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 14
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.5 mm, 2 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031591410
SKU: MOL503159-1410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: