503159-0301

1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, Positive Lock, with Peg, 3 Circuits, Black

Introducing the CLIK-Mate Wire-to-Board Connector, a versatile component designed for streamlined PCB connectivity. Featuring a sleek black finish, this connector boasts three copper alloy contacts for reliable signal transmission. With a 1.5mm pitch and through-hole termination, it offers easy integration into your circuit design. Operating at up to 100V and 2A, it's suitable for a range of applications. The vertical orientation with PCB retention and polarization ensures secure mounting, while tin plating on the contact mating area guarantees durable performance. With a mating cycle of 30 and ROHS compliance, it's both reliable and environmentally friendly. Perfect for use in various electronic projects, the CLIK-Mate Connector is the ideal choice for your wire-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503159-0301
Color: Black
Series: 503159 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031590301
SKU: MOL503159-0301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/10/2022 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color
Download