503159-1310
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, without Peg, 13 Circuits
Elevate your connectivity with our CLIK-Mate PCB Socket Receptacles, designed for optimal signal transmission. Featuring a beige hue, these connectors boast a single row with 13 contacts, each crafted with copper alloy for reliable performance. With a pitch of 1.5mm, they ensure secure mating at 100V and 2A, making them ideal for various circuit applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they offer durability and versatility. Their through-hole mount type and tin contact termination plating guarantee easy installation and efficient conductivity. Complete with keying, polarization, and mating guides, these receptacles simplify assembly while ensuring proper alignment. RoHS compliant and with a mating cycle of 30, they meet industry standards for quality and sustainability. Upgrade your PCB connections with the CLIK-Mate series for seamless performance in any application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503159-1310 |
Color: | Beige |
Series: | 503159 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.5 mm, 2 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031591310 |
SKU: | MOL503159-1310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |