504051-0601

1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 6 Circuits

Part Aliases: Molex 5040510601  
Enhance your electronic connections with our durable Pico-Lock Connector. Designed for reliability, it features a high temperature thermoplastic construction and is RoHS compliant for environmental responsibility. With a sleek black finish, it seamlessly integrates into any setup. Boasting a 1.5mm pitch and 6 contacts in a single row, this receptacle is perfect for wire-to-board applications. Ensuring secure mating with its polarization and locking mechanisms, it guarantees stable performance even in harsh operating conditions ranging from -40 to 105°C. Trust in its quality for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504051-0601
Color:Black
Series:504051
Amperage:3 A
Connector Type:Pico-Lock
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:1.5 mm
Material:High Temperature Thermoplastic
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Pico-Lock
Part Aliases:5040510601
SKU:MOL504051-0601

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2020508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia.
Download