504740-1900

0.30mm Pitch FPC Connector With Easy-On Actuator, Right Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 19 Circuits

Enhance your electronic connections with our Easy-On FFC/FPC Connector, designed for seamless integration in high-temperature environments. With a right-angle orientation and a slim pitch of .3mm, this connector features 19 gold-plated contacts for reliable signal transmission. Its flip actuator type ensures easy insertion and removal of FPC wires, while the housing material, made of high-temperature thermoplastic, guarantees durability in operating temperatures ranging from -40°C to 105°C. PCB retention and polarization features provide added security during assembly, making it a perfect choice for surface-mount applications. RoHS compliant and boasting a mating cycle of 10, this connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504740-1900
Color: Black
Series: 504740
Amperage: .3 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .3 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 19
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold
Termination Pitch: .3 mm
Mated Height: .95 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5047401900
SKU: MOL504740-1900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: