504740-5100

0.30mm Pitch FPC Connector With Easy-On Actuator, Right Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 51 Circuits

Introducing the Easy-On right angle FFC/FPC connector, a versatile solution for your electronic connectivity needs. With a sleek black housing made of high temperature thermoplastic, this connector is designed for durability in a wide range of operating temperatures, from -40°C to 105°C. Featuring a single row design and a pitch of .3mm, it offers precise and efficient connection for your FPC wire type applications. The phosphor bronze contacts with gold plating ensure reliable signal transmission, with a maximum voltage of 50V. The easy-on actuator type and flip orientation make insertion and removal a breeze, while the PCB retention and polarization features guarantee secure mounting. With 51 gold-plated contacts and a mated height of .95mm, this connector is ideal for high-density designs. RoHS compliant and with a mating cycle of 10, it meets international standards for environmental responsibility and durability. Perfect for surface mount PCB applications, the Easy-On connector is a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504740-5100
Color: Black
Series: 504740
Amperage: .3 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .3 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 51
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold
Termination Pitch: .3 mm
Mated Height: .95 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5047405100
SKU: MOL504740-5100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: