504740-4100

0.30mm Pitch FPC Connector With Easy-On Actuator, Right Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 41 Circuits

Elevate your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of high temperature thermoplastic, this connector ensures reliable performance even in extreme environments, with a wide operating temperature range from -40 to 105°C. The right angle body orientation and flip actuator type offer convenient and space-efficient installation, perfect for compact designs. With gold-plated phosphor bronze contacts, it guarantees efficient signal transmission and durability, rated for up to 10 mating cycles. Suitable for FPC wire type, this connector boasts a pitch of .3mm and a voltage rating of 50V, making it ideal for a variety of applications. RoHS compliant and with PCB retention and polarization features, it's a secure and environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504740-4100
Color: Black
Series: 504740
Amperage: .3 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .3 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 41
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold
Termination Pitch: .3 mm
Mated Height: .95 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5047404100
SKU: MOL504740-4100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: