504740-2300
0.30mm Pitch FPC Connector With Easy-On Actuator, Right Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 23 Circuits
Elevate your connectivity with our Easy-On right angle FFC/FPC connector. Designed for seamless integration in high-temperature environments, this connector boasts a robust housing made of thermoplastic, ensuring durability and reliability. With a pitch of .3mm, it offers precise and efficient performance. The phosphor bronze contacts with gold plating guarantee optimal conductivity, even in demanding conditions. Its flip actuator type and polarized orientation make assembly a breeze, while the 23 contacts loaded allow for versatile connectivity options. Whether you're working with FPC wire types or need surface mount alignment, this connector delivers exceptional functionality. RoHS compliant and tested for up to 10 mating cycles, it's a dependable choice for your electronic projects. Upgrade to the Easy-On connector and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504740-2300 |
Color: | Black |
Series: | 504740 |
Amperage: | .3 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .3 mm |
Voltage: | 50 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Wire Type: | FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 23 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Termination Pitch: | .3 mm |
Mated Height: | .95 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5047402300 |
SKU: | MOL504740-2300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |