504740-4500

0.30mm Pitch FPC Connector With Easy-On Actuator, Right Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 45 Circuits

Effortlessly connect with precision using our Easy-On FFC & FPC Connector in Black. Designed for optimal performance, this connector features a right-angle body orientation and a flip actuator type, ensuring seamless assembly in any application. With a high-temperature thermoplastic housing and phosphor bronze contacts plated in gold, it guarantees reliable conductivity even in extreme operating temperatures ranging from -40°C to 105°C. Perfect for FPC wire types, it offers a pitch of .3mm and can accommodate up to 45 contacts. PCB retention and polarization mechanisms provide secure mounting, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with this versatile and durable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504740-4500
Color: Black
Series: 504740
Amperage: .3 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .3 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 45
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold
Termination Pitch: .3 mm
Mated Height: .95 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5047404500
SKU: MOL504740-4500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: