504740-3900
0.30mm Pitch FPC Connector With Easy-On Actuator, Right Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 39 Circuits
Introducing the Easy-On Black FFC/FPC Connector, part of our high-performing 504740 series. Engineered for precision and durability, this connector features a right-angle body orientation and easy-to-use flip actuator, making it ideal for space-restricted applications. With a voltage rating of 50V and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in varied environments. The 39 gold-plated contacts offer excellent conductivity and signal integrity, while the high-temperature thermoplastic housing guarantees longevity. Whether for industrial machinery or consumer electronics, this connector provides a secure and efficient FPC wire termination solution. RoHS compliant and designed for surface mount PCB alignment, it meets the highest industry standards for quality and environmental responsibility. Upgrade your connectivity with the Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504740-3900 |
Color: | Black |
Series: | 504740 |
Amperage: | .3 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .3 mm |
Voltage: | 50 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Wire Type: | FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 39 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Termination Pitch: | .3 mm |
Mated Height: | .95 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5047403900 |
SKU: | MOL504740-3900 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |