504740-3300

0.30mm Pitch FPC Connector With Easy-On Actuator, Right Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 33 Circuits

Enhance connectivity with our Easy-On FFC/FPC Ribbon Connector Series, featuring a sleek black design for seamless integration. Crafted with high-temperature thermoplastic housing, this connector ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its right-angle body orientation and flip actuator type offer versatile installation options, while gold-plated contacts guarantee optimal conductivity. With a pitch of .3mm and voltage rating of 50V, it's perfect for various applications. RoHS compliant and PCB retention enabled, it's a dependable choice for your electronic projects. Elevate your connectivity experience with our Easy-On series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504740-3300
Color: Black
Series: 504740
Amperage: .3 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .3 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 33
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold
Termination Pitch: .3 mm
Mated Height: .95 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5047403300
SKU: MOL504740-3300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: