505605-0400

CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 4 Circuits, Natural

Enhance your wiring projects with the CP-3.3 Receptacle Housing, featuring a 3.30mm pitch and dual row configuration for efficient connectivity. This polarized housing, with positive inertia lock, ensures secure mating with corresponding connectors. Boasting four circuits, it facilitates smooth signal transmission. Crafted from durable PBT material in a natural hue, it guarantees both reliability and aesthetic appeal. With a wide operating temperature range of -40 to 105 °C, it's suitable for various environments. UL-certified and RoHS-compliant, it meets stringent quality standards. Perfect for wire-to-wire connections, this housing is a versatile and essential component for your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505605-0400
Color: Natural
Series: 505605 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 2
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5056050400
SKU: MOL505605-0400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: