505605-0600

CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 6 Circuits, Natural

Enhance your connectivity with our CP-3.3 Receptacle Housing, featuring a 3.30mm pitch and dual-row design for efficient signal transmission. Crafted with precision, this housing is polarized and equipped with a positive inertia lock for secure mating. With six circuits and natural coloring, it blends functionality with versatility. Made of durable PBT material, it ensures reliability in various applications. UL agency certified and RoHS compliant, it meets industry standards for quality and sustainability. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether for wire-to-wire connections or other circuit applications, this housing guarantees optimal performance. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505605-0600
Color: Natural
Series: 505605 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 2
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5056050600
SKU: MOL505605-0600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: