505605-0802
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 8 Circuits, Red
Easily connect and secure your circuits with our CP-3.3 Receptacle Housing. Featuring a 3.30mm pitch and dual rows for efficient signal transmission, this housing is designed for precision. The polarized design with positive inertia lock ensures proper mating, while the eight circuits allow for multiple connections. Constructed with durable PBT material in a vibrant red hue, it not only stands out but also meets stringent flammability standards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Perfect for wire-to-wire applications, this housing is an essential component in your connectivity setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505605-0802 |
Color: | Red |
Series: | 505605 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5056050802 |
SKU: | MOL505605-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |