505605-1201

CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Black

Enhance your connectivity with our CP-3.3 Receptacle Housing. Featuring a 3.30mm pitch and dual-row design, this housing is meticulously crafted for optimal performance. Its polarized structure, complete with positive inertia lock, ensures secure mating every time. With 12 circuits, it accommodates a variety of connections with ease. The sleek black housing is not just visually appealing but also durable, made from high-quality PBT material. UL certified and RoHS compliant, it meets stringent safety and environmental standards. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether for signal transmission or power supply, this housing guarantees reliable connectivity. Upgrade your setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505605-1201
Color: Black
Series: 505605 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 2
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5056051201
SKU: MOL505605-1201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: