505605-0801
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 8 Circuits, Black
Enhance your connectivity with our CP-3.3 Receptacle Housing, featuring a 3.30mm pitch in a dual-row configuration for efficient signal transmission. This polarized housing, equipped with a positive inertia lock, ensures secure mating. With 8 circuits and a sleek black finish, it's both functional and stylish. Crafted from durable PBT material, it guarantees reliability even in demanding environments. UL certified and RoHS compliant, rest assured of its quality and environmental friendliness. Suitable for wire-to-wire applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connector system with this essential component, perfect for various electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505605-0801 |
Color: | Black |
Series: | 505605 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5056050801 |
SKU: | MOL505605-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |