505605-1202

CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Red

Enhance your connectivity with our CP-3.3 Receptacle Housing, featuring a 3.30mm pitch and dual-row design for efficient signal transmission. Crafted with precision, this housing boasts a polarized configuration and positive inertia lock for secure mating. With 12 circuits and vibrant red coloring, it offers both functionality and style. Constructed from durable PBT material, it ensures reliability in diverse operating environments, with an impressive temperature range of -40 to 105 °C. UL agency certified and RoHS compliant, it meets stringent quality standards. Ideal for wire-to-wire applications, this housing is a versatile solution for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505605-1202
Color: Red
Series: 505605 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 2
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5056051202
SKU: MOL505605-1202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: