505605-1001

CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 10 Circuits, Black

Enhance your connectivity with our CP-3.3 Receptacle Housing, designed for optimal performance. Featuring a 3.30mm pitch and dual row configuration, this housing ensures secure and efficient connections for your electronic devices. The polarized design with positive inertia lock guarantees proper alignment and mating, while the 10 circuits provide ample connectivity options. Crafted from durable PBT material in a sleek black finish, this housing is not only reliable but also visually appealing. With keying for added security and UL agency certification for quality assurance, it's the perfect choice for wire-to-wire applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. RoHS compliant and meeting stringent safety standards, you can trust in the quality and performance of this essential connector housing. Elevate your connectivity solutions with ease and confidence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505605-1001
Color: Black
Series: 505605 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 2
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5056051001
SKU: MOL505605-1001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: