51006-0200

2.00mm Pitch Wire-to-Wire Plug Housing, 2 Circuits

Part Aliases: Molex 0510060200  
Enhance connectivity in your electronic projects with this natural-colored Pin & Socket Housing, ideal for accommodating 2 amperage with 2 contacts. Crafted from durable polyester, it ensures reliable performance in various applications while meeting stringent flammability standards. Designed for signal transmission, this connector features a 2mm pitch and operates seamlessly in temperatures ranging from -40 to 105°C. With UL and CSA certifications, rest assured of its quality and compliance. Its compact form and easy wire-to-wire system make it a versatile choice for your assembly needs. RoHS compliant, this housing is also environmentally friendly, making it a sustainable option for your projects. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51006-0200
Color:Natural
Series:51006
Amperage:2 A
Gender:Plug
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0510060200
SKU:MOL51006-0200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2024514359 - Obsolete. No replacement,
LTB 6/27/24
LTS 9/27/24
Download
12/15/2021511172 - Change Supplier. Adding alternative source of resin supply due to global shortage products listed will be manufactured by one of them.Download