51006-0400

2.00mm Pitch Wire-to-Wire Plug Housing, 4 Circuits

Part Aliases: Molex 0510060400  
Enhance your electrical connections with our 51006 series Plug Housing in a natural color. Designed for optimal performance, this connector features a polyester housing, ensuring durability and reliability. With 4 contacts and a pitch of 2mm, it offers seamless signal transmission. Certified for both CSA and UL standards, it guarantees safety and quality. Operating efficiently in a wide temperature range, from -40 to 105°C, it's suitable for various environments. Perfect for wire-to-wire applications, it's a must-have component for your electronic projects. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your connector system with this high-quality housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51006-0400
Color:Natural
Series:51006
Amperage:2 A
Gender:Plug
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0510060400
SKU:MOL51006-0400

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2025514995 - End of Life.
LTB 11/28/24
LTS 3/5/25
Download