51065-0700
2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 7 Circuits, Natural
Enhance your connectivity with our Micro-Latch connector, featuring a natural color housing made of durable polyester. This single-row receptacle boasts seven contacts, ideal for signal applications in wire-to-board setups. With a 2mm pitch and operating temperature range of -40 to 105°C, it offers reliable performance in various environments. Certified RoHS compliant, it ensures both quality and environmental responsibility. Upgrade your electronic systems with this essential component for seamless and efficient connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51065-0700 |
Color: | Natural |
Series: | 51065 - Micro-Latch |
Connector Type: | Micro-Latch |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510650700 |
SKU: | MOL51065-0700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China |
Download |
02/12/2021 | 509540 - Equipment Transfer, Production Transfer or Rearrangement. Japan mold is aged condition due to old. japan plant will discontinue production, Molex Malaysia also producing the same products so they will still be supplying. | Download |
06/08/2020 | 508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |
01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download |