| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51065-0800 |
| Color: | Natural |
| Series: | 51065 - Micro-Latch |
| Connector Type: | Micro-Latch |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510650800 |
| SKU: | MOL51065-0800 |
51065-0800
| Heilind Number: | MOL51065-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51065-0800 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 8 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with the Micro-Latch Receptacle in a sleek Natural hue. Crafted with durable polyester housing, this connector features 8 gold-plated contacts for optimal signal transmission. With a compact 2mm pitch and operating temperature range of -40 to 105°C, it's ideal for various wire-to-board applications. Certified for both CSA and UL standards, rest assured of its quality and compliance. RoHS-certified and non-stackable, it's a reliable choice for your electronic projects. Upgrade to this essential component for seamless and efficient connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0104 | FCT Metal Backshell for D-Sub Connector, Shell Size 5, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0062 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19074-0017 | Krimptite Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Molex 39-00-0127 | Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 501646-1000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits | ![]() |
| Molex 501646-1600 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |
| Molex 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51065-0400 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51065-0500 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 5 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 02/12/2021 | 509540 - Equipment Transfer, Production Transfer or Rearrangement. Japan mold is aged condition due to old. japan plant will discontinue production, Molex Malaysia also producing the same products so they will still be supplying. | Download | |||
| 06/08/2020 | 508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||
| 01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download | |||


