51065-0400

2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 4 Circuits, Natural

Part Aliases: Molex 0510650400  
Enhance your connectivity solutions with our 51065 Micro-Latch Connector. Crafted with a durable polyester housing, this receptacle features four gold-plated contacts, ensuring reliable signal transmission. With a compact 2mm pitch and single-row design, it offers seamless wire-to-board integration. Operating in a wide temperature range from -40 to 105°C, it's perfect for various environments. RoHS compliant and boasting superior flammability standards, it prioritizes safety and environmental responsibility. Elevate your electronic projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51065-0400
Color:Natural
Series:51065 - Micro-Latch
Connector Type:Micro-Latch
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0510650400
SKU:MOL51065-0400

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2021510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal
current material source: Shanghai China
New Material Source: Nansha China
Download
02/12/2021509540 - Equipment Transfer, Production Transfer or Rearrangement. Japan mold is aged condition due to old. japan plant will discontinue production, Molex Malaysia also producing the same products so they will still be supplying.Download
06/08/2020508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
04/30/2016GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator.Download
01/16/2015GCM 10641398 - Tooling / Equipment Transfer.Download