| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-0850 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511100850 |
| SKU: | MOL51110-0850 |
51110-0850
| Heilind Number: | MOL51110-0850 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51110-0850 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Milli-Grid connector, designed for performance and reliability. Featuring a sleek black housing made of durable polyester, this receptacle is ideal for signal applications. With eight gold-plated contacts arranged in a dual-row configuration on a 2mm pitch, it ensures secure and efficient wire-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is both versatile and dependable. Compliant with RoHS standards, it upholds environmental responsibility without compromising on quality. Bring precision and efficiency to your projects with this essential component for seamless electronic integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 22-55-2081 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 8 Circuits, Black | ![]() |
| Molex 30490-2002 | Mini-Fit Jr. Crimp Grounding Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-18 AWG, Reel | ![]() |
| Molex 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 46999-0805 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 6 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 50217-8100 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Bag, Phosphor Bronze | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 50394-8200 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51047-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 4 Circuits, Natural | ![]() |
| Molex 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 87831-0841 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Friction Lock, Tube | ![]() |
| Molex 87831-1041 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38 | ![]() |


