51110-0660

2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free

Part Aliases: Molex 0511100660  
Enhance your connectivity with this high-quality Milli-Grid connector in sleek black. Featuring a durable polyester housing, this receptacle boasts six contacts arranged in two rows, with a 2mm pitch for secure attachment. Operating effectively in a wide temperature range from -40 to 105°C, it's perfect for signal applications. With UL and CSA certifications, you can trust in its safety and performance. Designed for easy assembly, this connector is polarized for error-free mating and includes a locking feature for added security. RoHS compliant, it's an environmentally friendly choice for your wire-to-board connections. Elevate your setup with this essential component for seamless electronic integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51110-0660
Color:Black
Series:51110 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:2
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511100660
SKU:MOL51110-0660

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: