51238-3011

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 30 Circuits, Polarization Type Standard

Part Aliases: Molex 0512383011  
Enhance your connectivity with our CRC Shielded Rectangular I/O Receptacle Housing, designed for female terminals in signal applications. Featuring 30 circuits with standard polarization, this black housing ensures reliable performance. With a straight body orientation and vertical installation, it offers versatility in panel and front mount setups. Constructed from durable polyester and stainless steel, it meets stringent quality standards for a secure connection. Ideal for high-speed applications, this housing guarantees efficient signal transmission in demanding environments, all while complying with RoHS regulations for environmental responsibility. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51238-3011
Color:Black
Series:51238 - CRC
Amperage:1 A, 2.5 A, 2 A, 3 A
Connector Type:CRC
Gender:Receptacle
Number of Contacts:30
Number of Rows:6
Contact Material:Stainless Steel
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:Yes
Component Type:Housing
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:30
Mating Cycles:100
Panel Mount:Front Mount, Rear
PCB Locator:No
Shielded:No
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Panel Mount, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3 mm
Lock to Mating Part:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0512383011
SKU:MOL51238-3011

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2019507381 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download