52213-0311
Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black
Enhance your electrical connections with the Mizu-P25 Wire-to-Wire Receptacle Housing. Designed for durability and performance, this housing features a 2.50mm pitch and accommodates 3 circuits with ease. Its sleek black finish adds a touch of sophistication to your setup. Meeting stringent waterproof and splash-proof standards, it ensures reliability even in challenging environments. Crafted from high-quality polyester, it offers excellent protection against heat and wear, with an operating temperature range of -40 to 105 °C. RoHS compliant and designed for signal applications, this connector housing is a versatile and essential component for your projects. Its lock-to-mating part feature provides added security, making it a practical choice for various applications in the automotive, industrial, and electronic sectors. Elevate your connectivity solutions with the Mizu-P25 Wire-to-Wire Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52213-0311 |
Color: | Black |
Series: | 52213 - Mizu-P25 Waterproof - Splash Proof |
Amperage: | 4 A |
Connector Type: | Mizu-P25 Waterproof, Splash Proof |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522130311 |
SKU: | MOL52213-0311 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/19/2018 | 505099 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
06/20/2017 | 502735 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |