52271-0479
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 4 Circuits, High Barrier Packaging
Experience effortless connectivity with our Easy-On Type FFC/FPC Connector, designed for seamless integration in your electronic applications. Featuring a Right-Angle, Surface Mount configuration with a ZIF mechanism, this connector offers easy and secure cable insertion. Crafted with high-quality materials, including Nylon housing and Phosphor Bronze contacts, it ensures reliable performance in a wide range of environments. With a compact design and 1mm pitch, it's perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40°C to 85°C, and with a maximum voltage of 50V AC/DC, this connector meets the demands of various industries. Its 4-circuit configuration with Bottom Contact Style and Tin-Bismuth plating guarantees excellent signal transmission. RoHS compliant and with a durable construction, it's a versatile solution for your connectivity needs. Upgrade your systems with our Easy-On Connector and streamline your operations with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52271-0479 |
Color: | Natural |
Series: | 52271 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 3 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522710479 |
SKU: | MOL52271-0479 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |