53254-1070

2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 10 Circuits

The Micro-Latch series presents a reliable solution for your connectivity needs, featuring a right angle body orientation and through-hole termination method for secure attachment. With 10 contacts and a 2A amperage rating, this connector ensures efficient power transmission. Constructed with durable brass contact material and nylon housing, it offers dependable performance in a wide operating temperature range. Tin plating on the contact mating area guarantees optimal conductivity, while PCB retention and polarization features enhance ease of use. RoHS compliant and designed for wire-to-board connection, it's a versatile component for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53254-1070
Series: 53254 - Micro-Latch
Amperage: 2 A
Connector Type: Micro-Latch
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Part Aliases: 0532541070
SKU: MOL53254-1070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: