53254-0670
2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 6 Circuits
Introducing the Micro-Latch Series 53254, a reliable solution for wire-to-board connections in various applications. This right-angle connector features six contacts, with a 2A current rating and 125V voltage capacity, ensuring efficient power transmission. Its through-hole termination method and brass contact material guarantee durability and stability in operation. With a pitch of 2mm and a tail length of 3.5mm, it offers easy installation on PCBs with a thickness of 1.6mm. The nylon body, along with tin plating on contact mating areas, ensures robust performance even in harsh environments, with an operating temperature range of -40 to 105°C. This RoHS-compliant connector is ideal for use in electronics and industrial equipment, offering 30 mating cycles and PCB retention for added reliability. Its polarized design and partial shrouding provide secure mating, while the option for locking to the mating part enhances connection stability. Trust the Micro-Latch Series for seamless and long-lasting wire-to-board connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53254-0670 |
Series: | 53254 - Micro-Latch |
Amperage: | 2 A |
Connector Type: | Micro-Latch |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Part Aliases: | 0532540670 |
SKU: | MOL53254-0670 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |