53254-0770

2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 7 Circuits

Easily connect wires to your PCB with our Micro-Latch series 53254, featuring a right-angle orientation for convenient installation. With 7 contacts, 2A amperage, and 125V voltage, it ensures reliable power transmission. The brass contact material and tin plating guarantee durability and efficient conductivity, even in harsh environments (-40 to 105°C). Designed for through-hole termination, it offers secure attachment with PCB retention and polarization features. RoHS compliant and with a mating cycle of 30, it's a high-quality solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53254-0770
Series: 53254 - Micro-Latch
Amperage: 2 A
Connector Type: Micro-Latch
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Part Aliases: 0532540770
SKU: MOL53254-0770

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: